STM025C6N | |
|---|---|
DigiKey Part Number | STM025C6N-ND |
Manufacturer | |
Manufacturer Product Number | STM025C6N |
Description | CONN D-TYPE PLUG 25POS R/A SLDR |
Customer Reference | |
Detailed Description | 25 Position D-Type, Nano-D Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Shell Size, Connector Layout 3 (DB, B) |
Mfr | Contact Type Signal |
Series | Flange Feature Mating Side, Female Screwlock |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Style | Contact Finish Tin-Lead |
Connector Type Plug, Male Pins | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Base Product Number |
Mounting Type |

