
1-1437388-1 | |
|---|---|
DigiKey Part Number | 1-1437388-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-1437388-1 |
Description | CONN TERM STRIP 4CIRC 0.394" |
Customer Reference | |
Detailed Description | 4 Circuit 0.394" (10.00mm) Eurostyle Terminal Strip Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Block Type | Eurostyle Terminal Strip | |
Number of Circuits | 4 | |
Number of Wire Entries | 8 | |
Pitch | 0.394" (10.00mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 250V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | Enclosed | |
Features | - | |
Color | Natural | |
Terminal Screw Material | - | |
Terminal Screw Finish | - | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polyamide (PA), Nylon, Glass Filled | |
Material Flammability Rating | UL94 V-2 | |
Base Product Number |


