
KEM2943-1 | |
|---|---|
DigiKey Part Number | 17-KEM2943-1-ND |
Manufacturer | |
Manufacturer Product Number | KEM2943-1 |
Description | RF SHIELD 50MMX50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 1.969" (50.00mm) X 1.969" (50.00mm) Vent Holes in Pattern |
Datasheet | Datasheet |
Category | Height - Overall 0.250" (6.35mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.969" (50.00mm) |
Packaging Bag | Width - Overall 1.969" (50.00mm) |
Part Status Active | Ventilation Vent Holes in Pattern |
Type Shield, 1-Piece | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 18,95400 € | 379,08 € |
| Unit Price without VAT: | 18,95400 € |
|---|---|
| Unit Price with VAT: | 22,74480 € |

