
J6240 | |
|---|---|
DigiKey Part Number | J6240-ND |
Manufacturer | |
Manufacturer Product Number | J6240 |
Description | JUMPER BARRIER BLK 40POS SPADE |
Customer Reference | |
Detailed Description | 40 Position Barrier Block Jumper Around Barrier, Flanged Spade |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Barrier Block | |
Number of Positions | 40 | |
Pitch | 0.375" (9.53mm) | |
Style | Around Barrier, Flanged Spade | |
For Use With/Related Products | 600, RSB6, SSB6 Series | |
Contact Material | Brass | |
Contact Finish | Tin | |
Color | - | |
Base Product Number |

