Female Module without Contacts 12 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module without Contacts 12 Position Crimp
TE Connectivity Heavy Duty Connector Inserts | Digi-Key Daily

HMN-012-F

DigiKey Part Number
A141093-ND
Manufacturer
Manufacturer Product Number
HMN-012-F
Description
MODULE FEMALE 12POS HMN-012-F
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Female Module without Contacts 12 Position Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Module without Contacts
Gender
Female
Number of Positions
12
Size
-
Termination Style
Crimp
Voltage Rating
250V
Current Rating (Amps)
10A
Contact Type
CDF, DDF
Operating Temperature
-40°C ~ 125°C
Color
-
Housing Material
Polycarbonate (PC)
Contact Material
-
Contact Finish
-
Material Flammability Rating
EN45545
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,66000 €6,66 €
125,58917 €67,07 €
365,17222 €186,20 €
604,98883 €299,33 €
1084,78630 €516,92 €
2524,50857 €1 136,16 €
5044,29353 €2 163,94 €
1 0084,08881 €4 121,52 €
Manufacturers Standard Package
Unit Price without VAT:6,66000 €
Unit Price with VAT:7,99200 €