


HEEE-048-M 49-96 | |
|---|---|
DigiKey Part Number | A141063-ND |
Manufacturer | |
Manufacturer Product Number | HEEE-048-M 49-96 |
Description | INS ML 48P+1GND HEEE-048-M 49-96 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Male Insert without Contacts 48+Ground Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 48+Ground | |
Size | H16B | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | CEM, DEM | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | EN45545 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,03000 € | 19,03 € |
| 10 | 16,16900 € | 161,69 € |
| 25 | 15,15600 € | 378,90 € |
| 50 | 14,43280 € | 721,64 € |
| 100 | 13,74440 € | 1 374,44 € |
| 250 | 12,88464 € | 3 221,16 € |
| 500 | 12,27044 € | 6 135,22 € |
| Unit Price without VAT: | 19,03000 € |
|---|---|
| Unit Price with VAT: | 22,83600 € |

