
H6B-TS-M25 | |
|---|---|
DigiKey Part Number | A123643-ND |
Manufacturer | |
Manufacturer Product Number | H6B-TS-M25 |
Description | CONN HOOD SIDE ENTRY SZ6B M25 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M25 6B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M25 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 2.362" L x 1.693" W x 2.362" H (60.00mm x 43.00mm x 60.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 6B | Base Product Number |
Lock Location Locking Clip (1) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,20000 € | 9,20 € |
| 12 | 7,71250 € | 92,55 € |
| 30 | 7,22900 € | 216,87 € |
| 54 | 6,93500 € | 374,49 € |
| 102 | 6,63078 € | 676,34 € |
| 252 | 6,22103 € | 1 567,70 € |
| 504 | 5,92440 € | 2 985,90 € |
| 1 002 | 5,64434 € | 5 655,63 € |
| Unit Price without VAT: | 9,20000 € |
|---|---|
| Unit Price with VAT: | 11,04000 € |

