


H32B-TS-M40 | |
|---|---|
DigiKey Part Number | A123616-ND |
Manufacturer | |
Manufacturer Product Number | H32B-TS-M40 |
Description | CONN HOOD SIDE ENTRY SZ32B M40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Side Entry M40 32B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Category | Thread Size M40 |
Manufacturer TE Connectivity AMP Connectors | Size / Dimension 3.701" L x 3.248" W x 2.992" H (94.00mm x 82.50mm x 76.00mm) |
Series | Housing Color Gray |
Packaging Bulk | Ingress Protection IP65 - Dust Tight, Water Resistant |
Part Status Active | Housing Material Aluminum Alloy, Die Cast |
Connector Type Hood | Housing Finish Powder Coated |
Style Side Entry | Operating Temperature -40°C ~ 125°C |
Size 32B | Base Product Number |
Lock Location Locking Clip (2) on Base Bottom |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 16,23167 € | 389,56 € |
| Unit Price without VAT: | 16,23167 € |
|---|---|
| Unit Price with VAT: | 19,47800 € |

