



H24B-AG-SL | |
|---|---|
DigiKey Part Number | A126503-ND |
Manufacturer | |
Manufacturer Product Number | H24B-AG-SL |
Description | CONN BASE BOTTOM SZ24B |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 24B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 24B | |
Lock Location | Locking Clip (2) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 5.598" L x 1.799" W x 1.173" H (142.20mm x 45.70mm x 29.80mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,87000 € | 17,87 € |
| 10 | 15,18700 € | 151,87 € |
| 25 | 14,23600 € | 355,90 € |
| 50 | 13,55640 € | 677,82 € |
| 100 | 12,90960 € | 1 290,96 € |
| 250 | 12,10212 € | 3 025,53 € |
| 500 | 11,52528 € | 5 762,64 € |
| Unit Price without VAT: | 17,87000 € |
|---|---|
| Unit Price with VAT: | 21,44400 € |

