


H16B-TGBH-PG29 | |
|---|---|
DigiKey Part Number | A123580-ND |
Manufacturer | |
Manufacturer Product Number | H16B-TGBH-PG29 |
Description | CONN HOOD TOP ENTRY SZ16B PG29 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hood Connector Top Entry PG29 16B IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Hood | |
Style | Top Entry | |
Size | 16B | |
Lock Location | Locking Clip (2) on Hood | |
Thread Size | PG29 | |
Size / Dimension | 3.681" L x 1.693" W x 2.992" H (93.50mm x 43.00mm x 76.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,69000 € | 14,69 € |
| 12 | 12,33083 € | 147,97 € |
| 30 | 11,55867 € | 346,76 € |
| 54 | 11,08926 € | 598,82 € |
| 102 | 10,60284 € | 1 081,49 € |
| 252 | 9,94790 € | 2 506,87 € |
| 504 | 9,93312 € | 5 006,29 € |
| Unit Price without VAT: | 14,69000 € |
|---|---|
| Unit Price with VAT: | 17,62800 € |

