
CRGS2512J6R8 | |
|---|---|
DigiKey Part Number | CRGS2512J6R8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS2512J6R8 |
Description | RES SMD 6.8 OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS2512J6R8 Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | 0,29440 € | 5 888,00 € |
| Unit Price without VAT: | 0,29440 € |
|---|---|
| Unit Price with VAT: | 0,35328 € |

