
CM9877-000 | |
---|---|
DigiKey Part Number | CM9877-000-ND |
Manufacturer | |
Manufacturer Product Number | CM9877-000 |
Description | CONN BACKSHELL ADPT SZ9 SIL M12 |
Customer Reference | |
Detailed Description | Silver Connector Backshell, Heat Shrink Adapter M12x1 9, A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 0.268" ~ 0.531" (6.80mm ~ 13.50mm) | |
Diameter - Outside | 0.709" (18.00mm) | |
Shell Size - Insert | 9, A | |
Thread Size | M12x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum Alloy | |
Plating | Electroless Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | - | |
Ingress Protection | Environment Resistant | |
Includes | 2 pcs - 1 Backshell, 1 O-Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV | |
Base Product Number |