
CIRPSE06T36A22SV0N | |
|---|---|
DigiKey Part Number | A124813-ND |
Manufacturer | |
Manufacturer Product Number | CIRPSE06T36A22SV0N |
Description | CONN PLG HSG FMALE 22POS INLINE |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer TE Connectivity AMP Connectors | Shell Material Aluminum Alloy |
Series | Shell Finish Chromate over Zinc Cobalt |
Packaging Box | Housing Color Black |
Part Status Obsolete | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 22 | Note Contacts Sold Separately |
Shell Size - Insert 36-A22 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -45°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Reverse Bayonet Lock |

