CIRHSE06T1811SCNF80M32V0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CIRHSE06T1811SCNF80M32V0

DigiKey Part Number
A124268-ND
Manufacturer
Manufacturer Product Number
CIRHSE06T1811SCNF80M32V0
Description
CONN PLUG HSG FMALE 5POS INLINE
Customer Reference
Detailed Description
5 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
5
Shell Size - Insert
18-11
Shell Size, MIL
-
Contact Type
Crimp
Contact Size
12
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Zinc Cobalt
Housing Color
Black
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Rubber, Halogen Free
Contact Shape
Circular
Operating Temperature
-55°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 35 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

35In Stock
Ships from WEC