



CIRBP24SCHSA | |
|---|---|
DigiKey Part Number | A124870-ND |
Manufacturer | |
Manufacturer Product Number | CIRBP24SCHSA |
Description | CONN BACKSH ADPT SZ24 1 3/8-18 |
Customer Reference | |
Detailed Description | Black, Gray Connector Backshell, Heat Shrink Adapter 1 3/8-18 UNEF-2B 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.614" (41.00mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 3/8-18 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black, Gray | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | CIRP Series Circular Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,97000 € | 21,97 € |
| 10 | 18,66700 € | 186,67 € |
| 30 | 17,27533 € | 518,26 € |
| 50 | 16,66400 € | 833,20 € |
| Unit Price without VAT: | 21,97000 € |
|---|---|
| Unit Price with VAT: | 26,36400 € |

