
CIRBP24ECHSA | |
|---|---|
DigiKey Part Number | A124872-ND |
Manufacturer | |
Manufacturer Product Number | CIRBP24ECHSA |
Description | CONN BACKSH ADPT SZ24 1 3/8-18 |
Customer Reference | |
Detailed Description | Black Connector Backshell, Heat Shrink Adapter 1 3/8-18 UNEF-2B 24 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.614" (41.00mm) | |
Shell Size - Insert | 24 | |
Thread Size | 1 3/8-18 UNEF-2B | |
Cable Exit | 90° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | CIRP Series Circular Connectors | |
Base Product Number |

