



CIRBP18SCHSA | |
|---|---|
DigiKey Part Number | A124879-ND |
Manufacturer | |
Manufacturer Product Number | CIRBP18SCHSA |
Description | CONN BACKSHLL ADP SZ18 BLK 1-20 |
Customer Reference | |
Detailed Description | Black, Gray Connector Backshell, Heat Shrink Adapter 1-20 UNEF-2B 18 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 1.220" (30.99mm) | |
Shell Size - Insert | 18 | |
Thread Size | 1-20 UNEF-2B | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Zinc Cobalt | |
Shielding | Unshielded | |
Color | Black, Gray | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | CIRP Series Circular Connectors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,44000 € |

