Similar
Similar
Similar

BC6-Q408-10 | |
|---|---|
DigiKey Part Number | BC6-Q408-10-ND |
Manufacturer | |
Manufacturer Product Number | BC6-Q408-10 |
Description | CONN BARRIER STRP 10CIRC 0.375" |
Customer Reference | |
Detailed Description | 10 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer TE Connectivity AMP Connectors | Top Termination Screws with Captive Plate |
Series | Bottom Termination Quick Connect (0.250"), Insulated |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Discontinued at DigiKey | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 10 | Terminal Screw Finish Zinc, Clear Chromate |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Thermoplastic |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0387216710 | Molex | 0 | WM23125-ND | 0,00000 € | Similar |
| 0387217010 | Molex | 0 | 0387217010-ND | 2,84632 € | Similar |
| 0387217310 | Molex | 0 | 0387217310-ND | 3,32976 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 040 | 3,27444 € | 16 503,18 € |
| Unit Price without VAT: | 3,27444 € |
|---|---|
| Unit Price with VAT: | 3,92933 € |



