
99H1-23-1-B | |
|---|---|
DigiKey Part Number | 17-99H1-23-1-B-ND |
Manufacturer | |
Manufacturer Product Number | 99H1-23-1-B |
Description | CONN BACKSH ADPT SZ23 H OLIV M34 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter M34x1 23 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | 1.114" ~ 1.567" (28.30mm ~ 39.80mm) | |
Diameter - Outside | 1.626" (41.30mm) | |
Shell Size - Insert | 23 | |
Thread Size | M34x1 | |
Cable Exit | 180° | |
Primary Material | Metal | |
Material | Aluminum | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | - | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series III, IV |

