
968035-2 | |
|---|---|
DigiKey Part Number | 968035-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 968035-2 |
Description | CONN SOCKET 13-17AWG CRIMP TIN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-17 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 968035-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,48878 € | 733,17 € |
| Unit Price without VAT: | 0,48878 € |
|---|---|
| Unit Price with VAT: | 0,58654 € |

