
966145-1 | |
---|---|
DigiKey Part Number | 966145-1-ND |
Manufacturer | |
Manufacturer Product Number | 966145-1 |
Description | HOUSING (GERMANY) |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | Female Socket | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | Latch Lock | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |