
964739-2 | |
|---|---|
DigiKey Part Number | 964739-2-ND |
Manufacturer | |
Manufacturer Product Number | 964739-2 |
Description | CONN PLUG HSG 24POS 5.00MM |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |


