
964780-1 | |
---|---|
DigiKey Part Number | 964780-1-ND |
Manufacturer | |
Manufacturer Product Number | 964780-1 |
Description | CONN HDR HSG 96POS 2.54MM |
Customer Reference | |
Detailed Description | 96 Rectangular Connectors - Housings Header, Shrouded Gray 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Screw Mount | |
Contact Termination | Solder, PCB | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |