
964203-2 | |
|---|---|
DigiKey Part Number | A125140TR-ND - Tape & Reel (TR) A125140CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964203-2 |
Description | CONN SOCKET 13-15AWG CRIMP TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 13-15 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 964203-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 13-15 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17300 € | 1,73 € |
| 25 | 0,16240 € | 4,06 € |
| 50 | 0,15460 € | 7,73 € |
| 100 | 0,14720 € | 14,72 € |
| 250 | 0,13792 € | 34,48 € |
| 500 | 0,13132 € | 65,66 € |
| 1 000 | 0,12505 € | 125,05 € |
| 2 500 | 0,11722 € | 293,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 500 | 0,09194 € | 9 515,79 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |

