
2-969049-1 | |
|---|---|
DigiKey Part Number | 2-969049-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-969049-1 |
Description | STATOR-TERMINAL SERIES 4,8 AMPLI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 16-25 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Stator | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.244" (6.20mm) | |
Length - Overall | 0.654" (16.60mm) | |
Termination | Crimp | |
Wire Gauge | 16-25 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 108 000 | 0,13035 € | 14 077,80 € |
| Unit Price without VAT: | 0,13035 € |
|---|---|
| Unit Price with VAT: | 0,15642 € |

