
963772-1 | |
|---|---|
DigiKey Part Number | 17-963772-1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 963772-1 |
Description | FLACHSTECKER9,5X1,2 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 9-11 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 963772-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 9-11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 2,85588 € | 5 140,58 € |
| Unit Price without VAT: | 2,85588 € |
|---|---|
| Unit Price with VAT: | 3,42706 € |

