
962945-2 | |
|---|---|
DigiKey Part Number | 962945-2-ND |
Manufacturer | |
Manufacturer Product Number | 962945-2 |
Description | CONN SOCKET 17-20AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 17-20 AWG Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 17-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |


