
962931-1 | |
---|---|
DigiKey Part Number | 962931-1-ND |
Manufacturer | |
Manufacturer Product Number | 962931-1 |
Description | CONN SOCKET 10-11AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin 10-11 AWG Crimp Power |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 10-11 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Base Product Number |