
964046-2 | |
|---|---|
DigiKey Part Number | 964046-2-ND |
Manufacturer | |
Manufacturer Product Number | 964046-2 |
Description | CONN TAB FASTON STR PCB TIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.650" (16.51mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | - | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71153 € | 7 115,30 € |
| Unit Price without VAT: | 0,71153 € |
|---|---|
| Unit Price with VAT: | 0,85384 € |

