Socket Contact Tin 22-23 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1534594-1

DigiKey Part Number
A141428TR-ND - Tape & Reel (TR)
A141428CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1534594-1
Description
CONN SOCKET 22-23AWG CRIMP TIN
Customer Reference
Detailed Description
Socket Contact Tin 22-23 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1534594-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Last Time Buy
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
22-23 AWG
Contact Finish
Tin
Contact Finish Thickness
39.4µin (1.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 363 333
Check for Additional Incoming Stock
Last Time Buy Date: 31/12/2027
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,08800 €0,88 €
250,08280 €2,07 €
500,07900 €3,95 €
1000,07530 €7,53 €
2500,07060 €17,65 €
5000,06722 €33,61 €
1 0000,06401 €64,01 €
2 5000,05999 €149,97 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05548 €554,80 €
20 0000,05284 €1 056,80 €
30 0000,05135 €1 540,50 €
50 0000,04953 €2 476,50 €
70 0000,04837 €3 385,90 €
100 0000,04717 €4 717,00 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12000 €