
953318-1 | |
---|---|
DigiKey Part Number | 17-953318-1-ND |
Manufacturer | |
Manufacturer Product Number | 953318-1 |
Description | 1W HSG FOR DIESEL PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 953318-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,54000 € | 0,54 € |
10 | 0,46100 € | 4,61 € |
25 | 0,43280 € | 10,82 € |
50 | 0,41200 € | 20,60 € |
100 | 0,39240 € | 39,24 € |
250 | 0,36776 € | 91,94 € |
500 | 0,35018 € | 175,09 € |
1 000 | 0,33344 € | 333,44 € |
2 500 | 0,31256 € | 781,40 € |
Unit Price without VAT: | 0,54000 € |
---|---|
Unit Price with VAT: | 0,64800 € |