
936783-2 | |
|---|---|
DigiKey Part Number | 936783-2-ND |
Manufacturer | |
Manufacturer Product Number | 936783-2 |
Description | MT-II/JPT SLD 20P CAP COVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Housing For MT Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 936783-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) Housing | |
Number of Positions | 20 | |
For Use With/Related Products | MT Connectors | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,52680 € | 13,17 € |
| 50 | 0,50160 € | 25,08 € |
| 150 | 0,46407 € | 69,61 € |
| 300 | 0,44193 € | 132,58 € |
| 600 | 0,42082 € | 252,49 € |
| 1 050 | 0,40450 € | 424,73 € |
| 2 550 | 0,37996 € | 968,90 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,80400 € |

