
964156-1 | |
|---|---|
DigiKey Part Number | A109368TR-ND - Tape & Reel (TR) A109368CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 964156-1 |
Description | CONN SPLICE 1500-5000 CMA CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 1500-5000 CMA |
Datasheet | Datasheet |
EDA/CAD Models | 964156-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 1500-5000 CMA | |
Insulation | Non-Insulated | |
Features | Serrated Mating Area | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | 0,03177 € | 1 906,20 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

