
936462-2 | |
|---|---|
DigiKey Part Number | 936462-2-ND |
Manufacturer | |
Manufacturer Product Number | 936462-2 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 936462-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,91400 € | 9,14 € |
| 25 | 0,85720 € | 21,43 € |
| 50 | 0,81640 € | 40,82 € |
| 100 | 0,77740 € | 77,74 € |
| 400 | 0,70488 € | 281,95 € |
| 800 | 0,67123 € | 536,98 € |
| 1 200 | 0,65228 € | 782,74 € |
| 2 800 | 0,61444 € | 1 720,43 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,29600 € |

