
936291-2 | |
|---|---|
DigiKey Part Number | 936291-2-ND |
Manufacturer | |
Manufacturer Product Number | 936291-2 |
Description | CONN RCPT HSG 2POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 936291-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,57200 € | 5,72 € |
| 25 | 0,53600 € | 13,40 € |
| 50 | 0,51020 € | 25,51 € |
| 100 | 0,48580 € | 48,58 € |
| 300 | 0,44953 € | 134,86 € |
| 500 | 0,43360 € | 216,80 € |
| 1 000 | 0,41290 € | 412,90 € |
| 2 500 | 0,38705 € | 967,62 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,81600 € |

