
136-0032-0064-S | |
|---|---|
DigiKey Part Number | 4535-136-0032-0064-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 136-0032-0064-S |
Description | RFI GASKET SS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Stainless Steel |
Datasheet | Datasheet |
Category | Width 0.252" (6.40mm) |
Manufacturer TE Kemtron | Length 9.843" (250.00mm) |
Packaging Bag | Height 0.126" (3.20mm) |
Part Status Active | Material Stainless Steel |
Type Gasket | Operating Temperature -50°C ~ 200°C |
Shape Rectangle | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,22900 € | 44,58 € |
| Unit Price without VAT: | 2,22900 € |
|---|---|
| Unit Price with VAT: | 2,67480 € |

