
928814-2 | |
|---|---|
DigiKey Part Number | 928814-2-ND |
Manufacturer | |
Manufacturer Product Number | 928814-2 |
Description | CONN QC TAB 0.250 SOLDER |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
Category | Tab Thickness 0.032" (0.81mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.358" (9.09mm) |
Series | Termination Solder |
Packaging Bulk | Insulation Non-Insulated |
Part Status Obsolete | Mounting Type Through Hole, Right Angle |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 928814-1 | TE Connectivity AMP Connectors | 31 989 | A106570-ND | 0,21000 € | Similar |


