
928782-2 | |
|---|---|
DigiKey Part Number | A136985TR-ND - Tape & Reel (TR) A136985CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 928782-2 |
Description | CONN RCPT TAB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | 928782-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Multiple | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 200 | 0,22520 € | 495,44 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27600 € |

