
928038-2 | |
|---|---|
DigiKey Part Number | 928038-2-ND |
Manufacturer | |
Manufacturer Product Number | 928038-2 |
Description | CONN PLUG HSG 28POS 2.54MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 28 Rectangular Connectors - Housings Plug Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 928038-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | IDC | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,28000 € | 2,28 € |
| 10 | 1,93400 € | 19,34 € |
| 25 | 1,81320 € | 45,33 € |
| 50 | 1,72640 € | 86,32 € |
| 100 | 1,64400 € | 164,40 € |
| 250 | 1,54108 € | 385,27 € |
| 500 | 1,46750 € | 733,75 € |
| 1 200 | 1,37963 € | 1 655,56 € |
| 3 600 | 1,27681 € | 4 596,52 € |
| Unit Price without VAT: | 2,28000 € |
|---|---|
| Unit Price with VAT: | 2,73600 € |

