
926988-1 | |
|---|---|
DigiKey Part Number | A131136TR-ND - Tape & Reel (TR) A131136CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926988-1 |
Description | CONN PIN 15-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 15-20 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 926988-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 15-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,34200 € | 3,42 € |
| 25 | 0,32040 € | 8,01 € |
| 50 | 0,30520 € | 15,26 € |
| 100 | 0,29050 € | 29,05 € |
| 250 | 0,27228 € | 68,07 € |
| 500 | 0,25926 € | 129,63 € |
| 1 000 | 0,24687 € | 246,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,23604 € | 590,10 € |
| 5 000 | 0,22477 € | 1 123,85 € |
| 7 500 | 0,21843 € | 1 638,23 € |
| 12 500 | 0,21070 € | 2 633,75 € |
| 17 500 | 0,20576 € | 3 600,80 € |
| 25 000 | 0,20065 € | 5 016,25 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48000 € |

