
927740-9 | |
|---|---|
DigiKey Part Number | 927740-9-ND |
Manufacturer | |
Manufacturer Product Number | 927740-9 |
Description | CONN RCPT HSG 9POS 5.00MM |
Customer Reference | |
Detailed Description | 9 Rectangular Connectors - Housings Receptacle 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Obsolete | Contact Termination Crimp |
Connector Type | Fastening Type Latch Lock |
Contact Type Tab | Note Contacts Sold Separately |
Number of Positions | Base Product Number |

