
926884-1 | |
|---|---|
DigiKey Part Number | A109365TR-ND - Tape & Reel (TR) A109365CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 926884-1 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 926884-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08360 € | 2,09 € |
| 50 | 0,07980 € | 3,99 € |
| 100 | 0,07600 € | 7,60 € |
| 250 | 0,07120 € | 17,80 € |
| 500 | 0,06780 € | 33,90 € |
| 1 000 | 0,06455 € | 64,55 € |
| 2 500 | 0,06050 € | 151,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 0,05403 € | 324,18 € |
| 12 000 | 0,05145 € | 617,40 € |
| 18 000 | 0,05000 € | 900,00 € |
| 30 000 | 0,04823 € | 1 446,90 € |
| 42 000 | 0,04710 € | 1 978,20 € |
| 60 000 | 0,04593 € | 2 755,80 € |
| 150 000 | 0,04305 € | 6 457,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |











