
926305-1 | |
|---|---|
DigiKey Part Number | A119376-ND |
Manufacturer | |
Manufacturer Product Number | 926305-1 |
Description | CONN RCPT HSG 4POS UNIV |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 926305-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Panel Mount |
Series | Contact Termination Crimp |
Packaging Bulk | Color Natural |
Part Status Active | Insulation Material Polyamide (PA6), Nylon 6 |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Male or Female | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,43180 € | 8 590,80 € |
| Unit Price without VAT: | 1,43180 € |
|---|---|
| Unit Price with VAT: | 1,71816 € |


