
925715-1 | |
---|---|
DigiKey Part Number | A99298TR-ND - Tape & Reel (TR) A99298CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 925715-1 |
Description | CONN PIN 14-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 925715-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,18000 € | 1,80 € |
25 | 0,16880 € | 4,22 € |
50 | 0,16080 € | 8,04 € |
100 | 0,15300 € | 15,30 € |
250 | 0,14344 € | 35,86 € |
500 | 0,13656 € | 68,28 € |
1 000 | 0,13004 € | 130,04 € |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 0,10361 € | 259,02 € |
5 000 | 0,09866 € | 493,30 € |
7 500 | 0,09587 € | 719,02 € |
12 500 | 0,09248 € | 1 156,00 € |
17 500 | 0,09031 € | 1 580,42 € |
25 000 | 0,08807 € | 2 201,75 € |
62 500 | 0,08780 € | 5 487,50 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,25200 € |