
92-22007 | |
|---|---|
DigiKey Part Number | 17-92-22007-ND |
Manufacturer | |
Manufacturer Product Number | 92-22007 |
Description | RFI GASKET SIL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Silicone Nickel Graphite |
Datasheet | Datasheet |
EDA/CAD Models | 92-22007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Gasket | |
Shape | Sheet | |
Width | 1.500" (38.10mm) | |
Length | 1.500" (38.10mm) | |
Height | 0.031" (0.80mm) | |
Material | Silicone Nickel Graphite | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -55°C ~ 160°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,29650 € | 125,93 € |
| Unit Price without VAT: | 6,29650 € |
|---|---|
| Unit Price with VAT: | 7,55580 € |

