
154-0064-0254-S | |
|---|---|
DigiKey Part Number | 4535-154-0064-0254-S-ND |
Manufacturer | TE Kemtron |
Manufacturer Product Number | 154-0064-0254-S |
Description | RFI GASKET CU TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Copper Tin |
Datasheet | Datasheet |
Category | Length 9.843" (250.00mm) |
Manufacturer TE Kemtron | Material Copper |
Packaging Bag | Plating Tin |
Part Status Active | Operating Temperature -55°C ~ 200°C |
Type Gasket | Base Product Number |
Shape Round |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 7,33700 € | 146,74 € |
| Unit Price without VAT: | 7,33700 € |
|---|---|
| Unit Price with VAT: | 8,80440 € |

