

917895-1 | |
---|---|
DigiKey Part Number | A131123TR-ND - Tape & Reel (TR) A131123CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 917895-1 |
Description | CONN HEADER VERT 3POS 2.5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 917895-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.185" (4.70mm) | |
Contact Length - Post | 0.126" (3.20mm) | |
Overall Contact Length | 0.410" (10.41mm) | |
Insulation Height | 0.386" (9.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | Board Guide | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Red | |
Current Rating (Amps) | 3A | |
Voltage Rating | 50V | |
Mated Stacking Heights | 13.7mm | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,64000 € | 0,64 € |
10 | 0,54400 € | 5,44 € |
100 | 0,46190 € | 46,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
900 | 0,36552 € | 328,97 € |
1 800 | 0,34807 € | 626,53 € |
2 700 | 0,33825 € | 913,27 € |
4 500 | 0,32628 € | 1 468,26 € |
6 300 | 0,31863 € | 2 007,37 € |
9 000 | 0,31071 € | 2 796,39 € |
22 500 | 0,29128 € | 6 553,80 € |
Unit Price without VAT: | 0,64000 € |
---|---|
Unit Price with VAT: | 0,76800 € |