cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

917570-9

DigiKey Part Number
917570-9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
917570-9
Description
CONN HDR 9POS 0.059 TIN SMD R/A
Customer Reference
Detailed Description
9 Position Header Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
917570-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Female Blade Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Insulation Color
Black
Insulation Height
0.128" (3.25mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide
Current Rating (Amps)
1A
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA46), Nylon 4/6
Contact Shape
Rectangular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
78.7µin (2.00µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.