Direct

9-406483-9 | |
|---|---|
DigiKey Part Number | 9-406483-9-ND |
Manufacturer | |
Manufacturer Product Number | 9-406483-9 |
Description | CABLE MOD 8P8C PLUG TO PLUG 100' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 100.00' (30.48m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer TE Connectivity AMP Connectors | Length 100.00' (30.48m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Black |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DK-1511-100/BL | Assmann WSW Components | 0 | AE10512-ND | 31,57000 € | Direct |


