9-225381-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9-225381-0
9-225381-1
9-225381-1

9-225381-1

DigiKey Part Number
A129167-ND
Manufacturer
Manufacturer Product Number
9-225381-1
Description
CONN FERRULE
Customer Reference
Detailed Description
Connector Ferrule For
Datasheet
 Datasheet
EDA/CAD Models
9-225381-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
-
Accessory Type
Ferrule
For Use With/Related Products
-
Body Material
-
Body Finish
-
Features
-
Color
-
Center Contact Material
-
Center Contact Finish
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.